TCA3028033JK500008-19.2M
Pletronics Inc
Description: Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6

Overview of TCA3028033JK500008-19.2M by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TCA3028033JK500008-19.2M by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCA3028033JK500008-19.2M by Pletronics Inc

TCA3028033JK500008-19.2M
Pletronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PLETRONICS INC
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Aging
1.5 PPM/FIRST YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
8 ppm
Frequency Stability
0.5%
JESD-609 Code
e4
Manufacturer Series
TCA3
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
19.2 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
7.0mm x 5.0mm x 2.5mm
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.8 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. TCA3028033JK500008-19.2M
    Pletronics Inc
    Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
    VS

Alternate Parts for TCA3028033JK500008-19.2M

This table gives cross-reference parts and alternative options found for TCA3028033JK500008-19.2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA3028033JK500008-19.2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCA3028033BC500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033BC500008-19.2M
TCA3028033KK500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033KK500008-19.2M
TCA3028033EK500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033EK500008-19.2M
TCA3028033KJ500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033KJ500008-19.2M
TCA3028033BD500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033BD500008-19.2M
TCA3028033BE500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033BE500008-19.2M
TCA3028033KD500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033KD500008-19.2M
TCA3028033CE500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033CE500008-19.2M
TCA3028033HD500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033HD500008-19.2M
TCA3028033GB500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033GB500008-19.2M
Part Number Description Manufacturer Compare
TCA3028033DF500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033DF500008-19.2M
TCA3028033AK500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033AK500008-19.2M
TCA3028033CB500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033CB500008-19.2M
TCA3028033JA500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033JA500008-19.2M
TCA3028033FC500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033FC500008-19.2M
TCA3028033KG500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033KG500008-19.2M
TCA3028033LD500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033LD500008-19.2M
TCA3028033HH500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033HH500008-19.2M
TCA3028033JD500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033JD500008-19.2M
TCA3028033HB500008-19.2M Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc TCA3028033JK500008-19.2M vs TCA3028033HB500008-19.2M

Related Parts for TCA3028033JK500008-19.2M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCA3028033JK500008-19.2M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCA3028033JK500008-19.2M by Pletronics Inc

  • Please alert me when TCA3028033JK500008-19.2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCA3028033JK500008-19.2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCA3028033JK500008-19.2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCA3028033JK500008-19.2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCA3028033JK500008-19.2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCA3028033JK500008-19.2M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: