TC851001CTR-85 vs FTS88130L-85CJMB feature comparison

TC851001CTR-85 Toshiba America Electronic Components

Buy Now Datasheet

FTS88130L-85CJMB Force Technologies Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP FORCE TECHNOLOGIES LTD
Part Package Code TSOP1 SOIC
Package Description SOP, SOJ,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 85 ns 85 ns
JESD-30 Code R-PDSO-G32 R-CDSO-J32
JESD-609 Code e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Length 21 mm
Screening Level MIL-STD-883
Seated Height-Max 4.19 mm
Supply Current-Max 0.11 mA
Terminal Pitch 1.27 mm
Width 10.795 mm

Compare TC851001CTR-85 with alternatives

Compare FTS88130L-85CJMB with alternatives