TC7SHU04FE vs IDT74LVC1G04ADY8 feature comparison

TC7SHU04FE Toshiba America Electronic Components

Buy Now Datasheet

IDT74LVC1G04ADY8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SON SOIC
Package Description VSOF, FL6,.047,20 TSSOP,
Pin Count 5 5
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LV/LV-A/LVX/H LVC/LCX/Z
JESD-30 Code R-PDSO-F5 R-PDSO-G5
JESD-609 Code e0 e0
Length 1.6 mm 2 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.004 A
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF TSSOP
Package Equivalence Code FL6,.047,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 13 ns
Propagation Delay (tpd) 13 ns 13.1 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 0.6 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form FLAT GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.2 mm 1.25 mm
Base Number Matches 1 1

Compare TC7SHU04FE with alternatives

Compare IDT74LVC1G04ADY8 with alternatives