IDT74LVC1G04ADY8 vs IDT74LVC1G14ADY8 feature comparison

IDT74LVC1G04ADY8 Integrated Device Technology Inc

Buy Now Datasheet

IDT74LVC1G14ADY8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description TSSOP, PLASTIC, SOP-5
Pin Count 5 5
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Length 2 mm 2 mm
Logic IC Type INVERTER INVERTER
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 13.1 ns 13.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare IDT74LVC1G04ADY8 with alternatives

Compare IDT74LVC1G14ADY8 with alternatives