TC7SH08FU(TE85L,F)
vs
SN74AHC1G08DCKT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SOIC
Package Description
TSSOP, TSSOP6,.08
TSSOP, TSSOP5/6,.08
Pin Count
5
5
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LV/LV-A/LVX/H
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2 mm
2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
AND GATE
AND GATE
Max I(ol)
0.00005 A
0.008 A
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR, 7 INCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Prop. Delay@Nom-Sup
14 ns
14.5 ns
Propagation Delay (tpd)
14 ns
14 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
YES
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
ECCN Code
EAR99
Date Of Intro
1996-05-01
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Power Supply Current-Max (ICC)
0.01 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare TC7SH08FU(TE85L,F) with alternatives
TC7SH08FU(TE85L,F) vs SN74AHC1G08DCKJ
TC7SH08FU(TE85L,F) vs SN74AHC1G08IDCKRQ1
TC7SH08FU(TE85L,F) vs TC7SH08FU(TE85L,JF
TC7SH08FU(TE85L,F) vs XC74UL08AANR
TC7SH08FU(TE85L,F) vs MC74VHC1G08DFT2G
TC7SH08FU(TE85L,F) vs MC74VHC1G08DFR2
TC7SH08FU(TE85L,F) vs TC7SH08FUTE85L
TC7SH08FU(TE85L,F) vs 74AHC1G08GW,125
TC7SH08FU(TE85L,F) vs MC74VHC1G08EDFT2G
Compare SN74AHC1G08DCKT with alternatives