TC74VHC74FS vs SN54LV74AFKR feature comparison

TC74VHC74FS Toshiba America Electronic Components

Buy Now Datasheet

SN54LV74AFKR Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SSOP QLCC
Package Description LSSOP, QCCN,
Pin Count 14 20
Reach Compliance Code unknown unknown
Family AHC/VHC LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G14 S-CQCC-N20
Length 5 mm 8.89 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code LSSOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH CHIP CARRIER
Propagation Delay (tpd) 17.5 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm 8.89 mm
fmax-Min 110 MHz 75 MHz
Base Number Matches 1 1
HTS Code 8542.39.00.01

Compare TC74VHC74FS with alternatives

Compare SN54LV74AFKR with alternatives