TC74VHC165FT(EL,K)
vs
SN74LV165ANSE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TEXAS INSTRUMENTS INC
Package Description
4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16
SOP,
Reach Compliance Code
unknown
compliant
Additional Feature
SISO OPERATION ALSO AVAILABLE
Count Direction
RIGHT
RIGHT
Family
AHC/VHC/H/U/V
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
5 mm
10.2 mm
Logic IC Type
PARALLEL IN SERIAL OUT
PARALLEL IN SERIAL OUT
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Propagation Delay (tpd)
21.5 ns
26 ns
Seated Height-Max
1.2 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
5.3 mm
fmax-Min
90 MHz
90 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
16
HTS Code
8542.39.00.01
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare TC74VHC165FT(EL,K) with alternatives
TC74VHC165FT(EL,K) vs TC74VHC165FT(EL,M)
TC74VHC165FT(EL,K) vs 74VHC165FT
TC74VHC165FT(EL,K) vs SN74LV165ADRE4
TC74VHC165FT(EL,K) vs SN74LV165APWTE4
TC74VHC165FT(EL,K) vs SN54AHC165J
TC74VHC165FT(EL,K) vs SN74LV165D
TC74VHC165FT(EL,K) vs 74LV165AD-Q100
TC74VHC165FT(EL,K) vs SN74LV165APWR
TC74VHC165FT(EL,K) vs HD74LV165ARP
Compare SN74LV165ANSE4 with alternatives