SN74LV165ANSE4 vs SN74LV165ADRE4 feature comparison

SN74LV165ANSE4 Texas Instruments

Buy Now Datasheet

SN74LV165ADRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family LV/LV-A/LVX/H LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 10.2 mm 9.9 mm
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 26 ns 26 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 3.9 mm
fmax-Min 90 MHz 85 MHz
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Additional Feature SISO OPERATION ALSO AVAILABLE
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 35000000 Hz
Max I(ol) 0.012 A
Output Characteristics 3-STATE
Package Equivalence Code SOP16,.25
Packing Method TR, 13 INCH
Power Supply Current-Max (ICC) 0.02 mA
Schmitt Trigger NO

Compare SN74LV165ANSE4 with alternatives

Compare SN74LV165ADRE4 with alternatives