TC74VHC165FT(EL,K)
vs
HD74LV165ARP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
HITACHI LTD
|
Package Description |
4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
SISO OPERATION ALSO AVAILABLE
|
|
Count Direction |
RIGHT
|
RIGHT
|
Family |
AHC/VHC/H/U/V
|
LV/LV-A/LVX/H
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Length |
5 mm
|
9.9 mm
|
Logic IC Type |
PARALLEL IN SERIAL OUT
|
PARALLEL IN SERIAL OUT
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
21.5 ns
|
26 ns
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
4.4 mm
|
3.95 mm
|
fmax-Min |
90 MHz
|
165 MHz
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
HTS Code |
|
8542.39.00.01
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare TC74VHC165FT(EL,K) with alternatives
-
TC74VHC165FT(EL,K) vs 74VHC165FT(BJ)
-
TC74VHC165FT(EL,K) vs SN74AHC165N
-
TC74VHC165FT(EL,K) vs PSN74LV165ABQBR
-
TC74VHC165FT(EL,K) vs TC74VHC165FT(EL,M)
-
TC74VHC165FT(EL,K) vs 74LV165AD-Q100
-
TC74VHC165FT(EL,K) vs SN74LV165ADR
-
TC74VHC165FT(EL,K) vs SN74LV165AMPWREP
-
TC74VHC165FT(EL,K) vs 74LV165D,112
-
TC74VHC165FT(EL,K) vs SN74LV165ARGYRG4
Compare HD74LV165ARP with alternatives