Part Details for HD74LV165ARP by Hitachi Ltd
Overview of HD74LV165ARP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV165ARP
HD74LV165ARP CAD Models
HD74LV165ARP Part Data Attributes
|
HD74LV165ARP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LV165ARP
Hitachi Ltd
Parallel In Serial Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16, EIAJ, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.95 mm | |
fmax-Min | 165 MHz |
Alternate Parts for HD74LV165ARP
This table gives cross-reference parts and alternative options found for HD74LV165ARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV165ARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV165D-Q100J | 74LV165-Q100 - 8-bit parallel-in/serial-out shift register@en-us SOP 16-Pin | Nexperia | HD74LV165ARP vs 74LV165D-Q100J |
74LV165D | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, Shift Register | NXP Semiconductors | HD74LV165ARP vs 74LV165D |
74LV165D,112 | 74LV165 - 8-bit parallel-in/serial-out shift register SOP 16-Pin | NXP Semiconductors | HD74LV165ARP vs 74LV165D,112 |
935301544118 | Parallel In Serial Out | Nexperia | HD74LV165ARP vs 935301544118 |
74LV165D,118 | 74LV165 - 8-bit parallel-in/serial-out shift register SOP 16-Pin | NXP Semiconductors | HD74LV165ARP vs 74LV165D,118 |
935156060112 | Parallel In Serial Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | HD74LV165ARP vs 935156060112 |
74LV165D-T | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, Shift Register | NXP Semiconductors | HD74LV165ARP vs 74LV165D-T |
935156060118 | Parallel In Serial Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | HD74LV165ARP vs 935156060118 |