TC74VHC08FT
vs
74VHC08FT(TB,BJ)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Part Package Code
TSSOP
Package Description
4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
AHC/VHC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
AND GATE
Max I(ol)
0.008 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TC74VHC08FT with alternatives
Compare 74VHC08FT(TB,BJ) with alternatives
74VHC08FT(TB,BJ) vs 74VHC08FT(BE)
74VHC08FT(TB,BJ) vs 74LV08PWDH
74VHC08FT(TB,BJ) vs SN74LV08APWG4
74VHC08FT(TB,BJ) vs 74LV08PW-Q100,118
74VHC08FT(TB,BJ) vs V62/03660-02XE
74VHC08FT(TB,BJ) vs HD74LV08T
74VHC08FT(TB,BJ) vs SN74LV08PWLE
74VHC08FT(TB,BJ) vs 74LVC08AT14-13
74VHC08FT(TB,BJ) vs HD74LV08ATELL