TC74HCT541AFW-TP2ELP vs TC74HCT541AFW feature comparison

TC74HCT541AFW-TP2ELP Toshiba America Electronic Components

Buy Now Datasheet

TC74HCT541AFW Toshiba America Electronic Components

Buy Now Datasheet
No Yes
No Yes
Active Obsolete
TOSHIBA CORP TOSHIBA CORP
SOIC SOIC
SOP, SOP, SOP20,.4
20 20
unknown unknown
8542.39.00.01 8542.39.00.01
WITH DUAL OUTPUT ENABLE NOT AVAILABLE IN JAPAN
HCT HCT
R-PDSO-G20 R-PDSO-G20
12.8 mm 12.8 mm
50 pF 150 pF
BUS DRIVER BUS DRIVER
8 8
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4 SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED NOT SPECIFIED
29 ns 36 ns
Not Qualified Not Qualified
2.7 mm 2.7 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
7.5 mm 7.5 mm
1 1
Toshiba
ENABLE LOW
0.006 A
29 ns

Compare TC74HCT541AFW-TP2ELP with alternatives

Compare TC74HCT541AFW with alternatives