TC74HCT541AFW-TP2ELP vs MC74HCT541ADWR2 feature comparison

TC74HCT541AFW-TP2ELP Toshiba America Electronic Components

Buy Now Datasheet

MC74HCT541ADWR2 Motorola Semiconductor Products

Buy Now Datasheet
No
No No
Active Transferred
TOSHIBA CORP MOTOROLA INC
SOIC
SOP, 0.300 INCH, PLASTIC, SOIC-20
20
unknown unknown
8542.39.00.01 8542.39.00.01
WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
HCT HCT
R-PDSO-G20 R-PDSO-G20
12.8 mm 12.8 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
8 8
1 1
2 2
20 20
85 °C 125 °C
-40 °C -55 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED
29 ns 32 ns
Not Qualified Not Qualified
2.7 mm 2.65 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED
7.5 mm 7.5 mm
1 4
e0
Tin/Lead (Sn/Pb)

Compare TC74HCT541AFW-TP2ELP with alternatives