TC74HCT540AF-TP1EL
vs
M74HCT533-1FP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
MITSUBISHI ELECTRIC CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP20,.3
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
HCT
HCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.8 mm
12.6 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.3
SOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
23 ns
31 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.8 mm
2.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
JESD-609 Code
e0
Max I(ol)
0.024 A
Prop. Delay@Nom-Sup
29 ns
Terminal Finish
TIN LEAD
Compare TC74HCT540AF-TP1EL with alternatives
Compare M74HCT533-1FP with alternatives