TC74HCT533AF(TP2) vs HCTS541DMSH feature comparison

TC74HCT533AF(TP2) Toshiba America Electronic Components

Buy Now Datasheet

HCTS541DMSH Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP HARRIS SEMICONDUCTOR
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ENABLE TIME @ RL=1K WITH DUAL OUTPUT ENABLE; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Family HCT HCT
JESD-30 Code R-PDSO-G20 R-CDIP-T20
JESD-609 Code e0
Length 12.8 mm
Load Capacitance (CL) 150 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 48 ns 28 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
Base Number Matches 1 1
kg CO2e/kg 12.3
Average Weight (mg) 4319.45
CO2e (mg) 53129.238
Category CO2 Kg 12.3
Compliance Temperature Grade Military: -55C to +125C

Compare TC74HCT533AF(TP2) with alternatives

Compare HCTS541DMSH with alternatives