HCTS541DMSH vs N74LS540N feature comparison

HCTS541DMSH Intersil Corporation

Buy Now Datasheet

N74LS540N Signetics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR SIGNETICS CORP
Part Package Code DIP
Package Description DIP, DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY WITH DUAL OUTPUT ENABLE
Family HCT LS
JESD-30 Code R-CDIP-T20 R-PDIP-T20
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 28 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 4
Rohs Code No
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.024 A
Package Equivalence Code DIP20,.3
Power Supply Current-Max (ICC) 52 mA
Prop. Delay@Nom-Sup 15 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCTS541DMSH with alternatives

Compare N74LS540N with alternatives