TC74HCT08AF-TP2 vs HD74HCT08AFP feature comparison

TC74HCT08AF-TP2 Toshiba America Electronic Components

Buy Now Datasheet

HD74HCT08AFP Hitachi Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TOSHIBA CORP HITACHI LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Length 10.3 mm 10.06 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type AND GATE AND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 25 ns 24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 2.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.5 mm
Base Number Matches 3 1
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.3
Prop. Delay@Nom-Sup 24 ns
Schmitt Trigger NO

Compare TC74HCT08AF-TP2 with alternatives

Compare HD74HCT08AFP with alternatives