TC74HC4316AF-TP1EL vs MC74HC4316N feature comparison

TC74HC4316AF-TP1EL Toshiba America Electronic Components

Buy Now Datasheet

MC74HC4316N onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP ON SEMICONDUCTOR
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T16
Length 10.3 mm 19.175 mm
Neg Supply Voltage-Nom (Vsup) -6 V -4.5 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
On-state Resistance Match-Nom 5 Ω 15 Ω
On-state Resistance-Max (Ron) 100 Ω 95 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 4.44 mm
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Nom (Vsup) 6 V 4.5 V
Surface Mount YES NO
Switch-off Time-Max 36 ns 15 ns
Switch-on Time-Max 21 ns 15 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
Base Number Matches 1 5
Rohs Code No
JESD-609 Code e0
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Normal Position NO
Off-state Isolation-Nom 50 dB
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Peak Reflow Temperature (Cel) 235
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Switching BREAK-BEFORE-MAKE
Terminal Finish Tin/Lead (Sn80Pb20)
Time@Peak Reflow Temperature-Max (s) 30

Compare TC74HC4316AF-TP1EL with alternatives

Compare MC74HC4316N with alternatives