TC74HC4316AF-TP1EL
vs
MAX4538CEE+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
16-QSOP-150_MIL
Package Description
SOP,
Pin Count
16
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10.3 mm
4.9 mm
Neg Supply Voltage-Nom (Vsup)
-6 V
-5 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
On-state Resistance Match-Nom
5 Ω
4 Ω
On-state Resistance-Max (Ron)
100 Ω
100 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
1.75 mm
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Nom (Vsup)
6 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
36 ns
50 ns
Switch-on Time-Max
21 ns
100 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
3.9 mm
Base Number Matches
1
2
Rohs Code
Yes
Manufacturer Package Code
16-QSOP-150_MIL
Date Of Intro
1996-11-01
JESD-609 Code
e3
Moisture Sensitivity Level
1
Off-state Isolation-Nom
65 dB
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare TC74HC4316AF-TP1EL with alternatives
Compare MAX4538CEE+ with alternatives