TC74HC4066AFS
vs
MC74HC4066ADR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TOSHIBA CORP
MOTOROLA INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
16
14
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G14
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
14
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
HTS Code
8542.39.00.01
Length
8.65 mm
Off-state Isolation-Nom
40 dB
On-state Resistance Match-Nom
20 Ω
On-state Resistance-Max (Ron)
120 Ω
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2 V
Switch-off Time-Max
80 ns
Switch-on Time-Max
80 ns
Technology
CMOS
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare TC74HC4066AFS with alternatives
Compare MC74HC4066ADR2 with alternatives