Part Details for MC74HC4066ADR2 by Motorola Mobility LLC
Overview of MC74HC4066ADR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MC74HC4066ADR2
MC74HC4066ADR2 CAD Models
MC74HC4066ADR2 Part Data Attributes:
|
MC74HC4066ADR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4066ADR2
Motorola Mobility LLC
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 80 ns | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4066ADR2
This table gives cross-reference parts and alternative options found for MC74HC4066ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4066ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4066MX | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC4066ADR2 vs MM74HC4066MX |
CD74HC4066M | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 | Rochester Electronics LLC | MC74HC4066ADR2 vs CD74HC4066M |
MC74HC4066AD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC74HC4066ADR2 vs MC74HC4066AD |
MC74HC4066D | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC4066ADR2 vs MC74HC4066D |
TC74HC4066AFS | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SSOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4066ADR2 vs TC74HC4066AFS |
MC74HC4066DR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC4066ADR2 vs MC74HC4066DR2 |
74HC4066D | SPST | Nexperia | MC74HC4066ADR2 vs 74HC4066D |
933714420653 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | MC74HC4066ADR2 vs 933714420653 |
TC74HC4066AFN(ELP) | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOL-14, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4066ADR2 vs TC74HC4066AFN(ELP) |
74HC4066D,653 | 74HC(T)4066 - Quad single-pole single-throw analog switch SOIC 14-Pin | NXP Semiconductors | MC74HC4066ADR2 vs 74HC4066D,653 |