TC74HC32AFN(TP2)
vs
DM74ALS32SJ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Lifetime Buy
Transferred
Ihs Manufacturer
TOSHIBA CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, PLASTIC, SOIC-14
SOP, SOP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
unknown
Family
HC/UH
ALS
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
10.1 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OR GATE
OR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
19 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.1 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
5.3 mm
Base Number Matches
3
2
HTS Code
8542.39.00.01
kg CO2e/kg
12.4
Average Weight (mg)
215.8
CO2e (mg)
2675.92
Category CO2 Kg
12.4
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2011-06-20
JESD-609 Code
e0
Max I(ol)
0.008 A
Package Equivalence Code
SOP14,.3
Power Supply Current-Max (ICC)
4.9 mA
Prop. Delay@Nom-Sup
14 ns
Schmitt Trigger
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TC74HC32AFN(TP2) with alternatives
Compare DM74ALS32SJ with alternatives