TC74HC258AF-TP2EL vs HD74LS152P feature comparison

TC74HC258AF-TP2EL Toshiba America Electronic Components

Buy Now Datasheet

HD74LS152P Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP RENESAS TECHNOLOGY CORP
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP14,.3
Pin Count 16 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH LS
JESD-30 Code R-PDSO-G16 R-PDIP-T14
JESD-609 Code e2
Length 10.3 mm 19.2 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 1
Number of Inputs 2 8
Number of Outputs 1 1
Number of Terminals 16 14
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Output Characteristics 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 25 ns 21 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 5.06 mm
Supply Voltage-Max (Vsup) 6 V 5.25 V
Supply Voltage-Min (Vsup) 2 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish TIN COPPER/TIN SILVER
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
Base Number Matches 1 2
Max I(ol) 0.008 A
Package Equivalence Code DIP14,.3
Power Supply Current-Max (ICC) 10 mA
Prop. Delay@Nom-Sup 32 ns

Compare TC74HC258AF-TP2EL with alternatives

Compare HD74LS152P with alternatives