TC74HC237AF-TP1EL vs 74HCT154PW,112 feature comparison

TC74HC237AF-TP1EL Toshiba America Electronic Components

Buy Now Datasheet

74HCT154PW,112 Nexperia

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TOSHIBA CORP NEXPERIA
Part Package Code SOIC TSSOP2
Package Description SOP, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24
Pin Count 16 24
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ADDRESS LATCHES; 2 ENABLE INPUTS 2 ENABLE INPUTS
Family HC/UH HCT
Input Conditioning LATCHED STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G24
Length 10.3 mm 7.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER OTHER DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 225 ns 53 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 4.4 mm
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Package Code SOT355-1
Factory Lead Time 4 Weeks
Date Of Intro 1995-11-01
kg CO2e/kg 12.6
Average Weight (mg) 90.25
CO2e (mg) 1137.15
Samacsys Description 74HC(T)154 - 4-to-16 line decoder/demultiplexer@en-us
Samacsys Manufacturer Nexperia
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 88.81078
Category CO2 Kg 12.6
CO2 1119.0158279999998
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-01-17
CAS Accounted for Wt 95
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare TC74HC237AF-TP1EL with alternatives

Compare 74HCT154PW,112 with alternatives