Part Details for TC74HC237AF-TP1EL by Toshiba America Electronic Components
Overview of TC74HC237AF-TP1EL by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC237AF-TP1EL
TC74HC237AF-TP1EL CAD Models
TC74HC237AF-TP1EL Part Data Attributes
|
TC74HC237AF-TP1EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC237AF-TP1EL
Toshiba America Electronic Components
IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Decoder/Driver
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES; 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC74HC237AF-TP1EL
This table gives cross-reference parts and alternative options found for TC74HC237AF-TP1EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC237AF-TP1EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC237NSR | High speed CMOS logic 3-to-8 line decoder demutiplexer with address latches 16-SO -55 to 125 | Texas Instruments | TC74HC237AF-TP1EL vs CD74HC237NSR |
HD74HC237FPEL | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | TC74HC237AF-TP1EL vs HD74HC237FPEL |
HD74HC237FP-E | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | TC74HC237AF-TP1EL vs HD74HC237FP-E |
TC74HC237AF-TP1 | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | TC74HC237AF-TP1EL vs TC74HC237AF-TP1 |
TC74HC237F | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, MFP-16, Decoder/Driver | Toshiba America Electronic Components | TC74HC237AF-TP1EL vs TC74HC237F |
HD74HC237FP | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | TC74HC237AF-TP1EL vs HD74HC237FP |
TC74HC237AF-TP2 | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | TC74HC237AF-TP1EL vs TC74HC237AF-TP2 |
HD74HC237FP-EL | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, EIAJ, SOP-16 | Hitachi Ltd | TC74HC237AF-TP1EL vs HD74HC237FP-EL |
CD74HC237NSRE4 | High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-SO -55 to 125 | Texas Instruments | TC74HC237AF-TP1EL vs CD74HC237NSRE4 |
TC74HC237AF-EL | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | TC74HC237AF-TP1EL vs TC74HC237AF-EL |