TC74HC173AF-EL vs M74HC76M1R feature comparison

TC74HC173AF-EL Toshiba America Electronic Components

Buy Now Datasheet

M74HC76M1R STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Length 10.3 mm 9.9 mm
Load Capacitance (CL) 150 pF 50 pF
Logic IC Type D FLIP-FLOP J-K FLIP-FLOP
Max Frequency@Nom-Sup 34000000 Hz 21000000 Hz
Max I(ol) 0.0078 A 0.004 A
Number of Bits 4 2
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 50 mA
Prop. Delay@Nom-Sup 39 ns
Propagation Delay (tpd) 195 ns 190 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Width 5.3 mm 3.9 mm
fmax-Min 40 MHz 25 MHz
Base Number Matches 1 1
Samacsys Manufacturer STMicroelectronics
Additional Feature MASTER SLAVE OPERATION
Packing Method TUBE

Compare TC74HC173AF-EL with alternatives

Compare M74HC76M1R with alternatives