TC74HC173AF-EL vs JM38510/37201B2A feature comparison

TC74HC173AF-EL Toshiba America Electronic Components

Buy Now Datasheet

JM38510/37201B2A Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC QLCC
Package Description SOP, LCC-20
Pin Count 16 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH ALS
JESD-30 Code R-PDSO-G16 S-CQCC-N20
JESD-609 Code e0 e0
Length 10.3 mm 8.89 mm
Load Capacitance (CL) 150 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 34000000 Hz 40000000 Hz
Max I(ol) 0.0078 A 0.008 A
Number of Bits 4 6
Number of Functions 1 6
Number of Terminals 16 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Power Supply Current-Max (ICC) 50 mA 19 mA
Prop. Delay@Nom-Sup 39 ns 24 ns
Propagation Delay (tpd) 195 ns 24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 2.03 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 8.89 mm
fmax-Min 40 MHz 75 MHz
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Packing Method TUBE
Screening Level MIL-M-38510 Class B

Compare TC74HC173AF-EL with alternatives

Compare JM38510/37201B2A with alternatives