TC74HC161AF-TP1EL vs MC74HC161AFEL feature comparison

TC74HC161AF-TP1EL Toshiba America Electronic Components

Buy Now Datasheet

MC74HC161AFEL onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP ONSEMI
Part Package Code SOIC SOIC
Package Description SOP, SOEIAJ-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm 10.2 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 31 ns 185 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 2.05 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 5.275 mm
fmax-Min 25 MHz 28 MHz
Base Number Matches 1 2
Rohs Code Yes
Factory Lead Time 4 Weeks
JESD-609 Code e4
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.004 A
Moisture Sensitivity Level 3
Package Equivalence Code SOP16,.3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD

Compare TC74HC161AF-TP1EL with alternatives

Compare MC74HC161AFEL with alternatives