MC74HC161AFEL
vs
SN74HC161FH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOEIAJ-16
QCCN, LCC20,.35SQ
Pin Count
16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Count Direction
UP
UP
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
S-XQCC-N20
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Moisture Sensitivity Level
3
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
SOP
QCCN
Package Equivalence Code
SOP16,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Propagation Delay (tpd)
185 ns
230 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.275 mm
fmax-Min
28 MHz
Base Number Matches
2
2
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC74HC161AFEL with alternatives
Compare SN74HC161FH with alternatives