TC74AC258F(TP1) vs SN54LS353FK feature comparison

TC74AC258F(TP1) Toshiba America Electronic Components

Buy Now Datasheet

SN54LS353FK Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, QCCN, LCC20,.35SQ
Pin Count 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.6
Average Weight (mg) 222.575
CO2e (mg) 2804.445
Category CO2 Kg 12.6 12.6
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Family AC LS
JESD-30 Code R-PDSO-G16 S-CQCC-N20
JESD-609 Code e0
Length 10.3 mm 8.89 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.024 A
Number of Functions 4 2
Number of Inputs 2 4
Number of Outputs 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Power Supply Current-Max (ICC) 0.08 mA 12 mA
Propagation Delay (tpd) 10.4 ns 32 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 5.3 mm 8.89 mm
Base Number Matches 1 1
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
EFUP 50
Package Equivalence Code LCC20,.35SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TC74AC258F(TP1) with alternatives

Compare SN54LS353FK with alternatives