TC74AC138F(EL)
vs
74HCT154PW,112
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
NEXPERIA
Part Package Code
SOIC
TSSOP2
Package Description
SOP,
4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24
Pin Count
16
24
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
2 ENABLE INPUTS
Family
AC
HCT
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G24
JESD-609 Code
e0
e4
Length
10.3 mm
7.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
OTHER DECODER/DRIVER
Max I(ol)
0.012 A
Number of Functions
1
1
Number of Terminals
16
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
16.3 ns
53 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
4.4 mm
Base Number Matches
2
1
Manufacturer Package Code
SOT355-1
Factory Lead Time
4 Weeks
Date Of Intro
1995-11-01
Samacsys Manufacturer
Nexperia
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare TC74AC138F(EL) with alternatives
Compare 74HCT154PW,112 with alternatives
74HCT154PW,112 vs 935182560118
74HCT154PW,112 vs 74HCT154PW,118
74HCT154PW,112 vs 74HCT154PW-T
74HCT154PW,112 vs 935182560112
74HCT154PW,112 vs 74HCT154PW
74HCT154PW,112 vs M74HC154B1N
74HCT154PW,112 vs TC74HC138AF-TP1
74HCT154PW,112 vs 5962-8682201JA
74HCT154PW,112 vs CD74HCT4515M96