TC7211AMIPL vs ICM7211AMIPL125 feature comparison

TC7211AMIPL Teledyne Technologies Inc

Buy Now Datasheet

ICM7211AMIPL125

Part not found

Search for ICM7211AMIPL125
Part Life Cycle Code Obsolete
Ihs Manufacturer TELEDYNE COMPONENTS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Data Input Mode PARALLEL
Display Mode SEGMENT
Input Characteristics STANDARD
Interface IC Type LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code R-PDIP-T40
Multiplexed Display Capability YES
Number of Digits/Characters 4-DIGIT
Number of Functions 1
Number of Segments 28
Number of Terminals 40
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Characteristics TOTEM-POLE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Current-Max 0.05 mA
Supply Voltage-Max 6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 1

Compare TC7211AMIPL with alternatives