TC7129IPL vs TC7116ACPL feature comparison

TC7129IPL Microchip Technology Inc

Buy Now Datasheet

TC7116ACPL Teledyne Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELEDYNE COMPONENTS
Part Package Code DIP
Package Description DIP, ,
Pin Count 40
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 3.5 V 0.2 V
Analog Input Voltage-Min -3 V
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e3
Length 52.195 mm
Number of Analog In Channels 1 1
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Output Bit Code BINARY CODED DECIMAL BINARY CODED DECIMAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.83 mm
Supply Voltage-Nom 9 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 1
Output Format PARALLEL, WORD
Supply Current-Max 1.8 mA

Compare TC7129IPL with alternatives

Compare TC7116ACPL with alternatives