TC7116ACPL vs ICL7116CJL feature comparison

TC7116ACPL Telcom Semiconductor Inc

Buy Now Datasheet

ICL7116CJL General Electric Solid State

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELCOM SEMICONDUCTOR INC GENERAL ELECTRIC SOLID STATE
Package Description DIP, DIP40,.6 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2 V
Analog Input Voltage-Min 0.2 V
Converter Type ADC, DUAL-SLOPE
JESD-30 Code R-PDIP-T40
JESD-609 Code e0
Linearity Error-Max (EL) 0.0122%
Number of Analog In Channels 1
Number of Bits 13
Number of Functions 1
Number of Terminals 40
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Current-Max 1.8 mA
Supply Voltage-Nom 9 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 3 2