TC7129CLW vs TC7117RCPL feature comparison

TC7129CLW Teledyne Technologies Inc

Buy Now Datasheet

TC7117RCPL Telcom Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE COMPONENTS TELCOM SEMICONDUCTOR INC
Package Description , DIP, DIP40,.6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 0.2 V 2 V
Analog Input Voltage-Min 0.2 V
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code S-PQCC-J44 R-PDIP-T40
Negative Supply Voltage-Nom -4.5 V -5 V
Number of Analog In Channels 1 1
Number of Functions 1 1
Number of Terminals 44 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY CODED DECIMAL BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC44,.7SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 1 mA 1.8 mA
Supply Voltage-Nom 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Position QUAD DUAL
Base Number Matches 3 2
Rohs Code No
JESD-609 Code e0
Linearity Error-Max (EL) 0.0122%
Number of Bits 13
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare TC7129CLW with alternatives