TC7129CLW
vs
ICL7137CPL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TELEDYNE COMPONENTS
ROCHESTER ELECTRONICS LLC
Package Description
,
PLASTIC, DIP-40
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
0.2 V
3.2 V
Analog Input Voltage-Min
2.6 V
Converter Type
ADC, DUAL-SLOPE
ADC, DUAL-SLOPE
JESD-30 Code
S-PQCC-J44
R-PDIP-T40
Negative Supply Voltage-Nom
-4.5 V
Number of Analog In Channels
1
1
Number of Functions
1
1
Number of Terminals
44
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY CODED DECIMAL
BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
1 mA
Supply Voltage-Nom
4.5 V
9 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
THROUGH-HOLE
Terminal Position
QUAD
DUAL
Base Number Matches
3
6
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
40
JESD-609 Code
e0
Length
52.075 mm
Linearity Error-Max (EL)
Moisture Sensitivity Level
1
Number of Bits
23
Peak Reflow Temperature (Cel)
240
Seated Height-Max
5.08 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
20
Width
15.24 mm
Compare TC7129CLW with alternatives