TC7126CPL vs TC7126IPL feature comparison

TC7126CPL Microchip Technology Inc

Buy Now Datasheet

TC7126IPL Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks 4 Weeks
Samacsys Manufacturer Microchip
Analog Input Voltage-Max 3.35 V 3.35 V
Analog Input Voltage-Min 2.7 V 2.7 V
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e3 e3
Length 51.97 mm 51.97 mm
Number of Analog In Channels 1 1
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Nom 9 V 9 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare TC7126CPL with alternatives

Compare TC7126IPL with alternatives