TC7107ACKW723 vs TC7107AIKW feature comparison

TC7107ACKW723 Telcom Semiconductor Inc

Buy Now Datasheet

TC7107AIKW Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2 V 3.35 V
Analog Input Voltage-Min 0.2 V 2.7 V
Converter Type ADC, DUAL-SLOPE A/D CONVERTER
JESD-30 Code S-PQFP-G44 S-PQFP-G44
Linearity Error-Max (EL) 0.0122%
Negative Supply Voltage-Nom -5 V
Number of Analog In Channels 1 1
Number of Bits 13
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Output Bit Code BINARY BINARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Current-Max 1.8 mA 1.8 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description QFP, QFP44,.52SQ,32
ECCN Code EAR99
JESD-609 Code e3
Length 10 mm
Output Format PARALLEL, WORD
Package Equivalence Code QFP44,.52SQ,32
Screening Level TS 16949
Seated Height-Max 2.45 mm
Technology CMOS
Terminal Finish Matte Tin (Sn)
Terminal Pitch 0.8 mm
Width 10 mm

Compare TC7107AIKW with alternatives