TC7107AIKW
vs
ICL7107CM44Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
INTERSIL CORP
Package Description
QFP, QFP44,.52SQ,32
QFP, QFP44,.52SQ,32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
3.35 V
2 V
Analog Input Voltage-Min
2.7 V
Converter Type
A/D CONVERTER
ADC, DUAL-SLOPE
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e3
e3
Length
10 mm
10 mm
Number of Analog In Channels
1
1
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
Output Bit Code
BINARY
BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP44,.52SQ,32
QFP44,.52SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
Seated Height-Max
2.45 mm
2.45 mm
Supply Current-Max
1.8 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
2
Part Package Code
MQFP, PDIP
Pin Count
44, 40
Factory Lead Time
52 Weeks
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-5 V
Number of Bits
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare TC7107AIKW with alternatives
Compare ICL7107CM44Z with alternatives