TC648EUATR vs TC648VUA feature comparison

TC648EUATR Microchip Technology Inc

Buy Now Datasheet

TC648VUA Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type 1-PHASE BRUSHLESS DC MOTOR CONTROLLER BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code R-PDSO-G8 S-PDSO-G8
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 1 mA 1 mA
Surface Mount YES YES
Temperature Grade INDUSTRIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MSOP
Package Description PLASTIC, MSOP-8
Pin Count 8
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

Compare TC648EUATR with alternatives

Compare TC648VUA with alternatives