TC648EUATR
vs
MIC502BM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
1-PHASE BRUSHLESS DC MOTOR CONTROLLER
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.19
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
1 mA
1.2 mA
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Rohs Code
No
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Additional Feature
IT CAN ALSO OPERATE FROM A 12V NOMINAL SUPPLY
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Output Current-Max
0.025 A
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.879 mm
Supply Voltage-Max (Vsup)
13.2 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Technology
CMOS
Terminal Finish
Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare TC648EUATR with alternatives
Compare MIC502BM with alternatives