TC62D722CFG vs TLC5941RHB feature comparison

TC62D722CFG Toshiba America Electronic Components

Buy Now Datasheet

TLC5941RHB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Package Description SSOP, SOP24,.3,40 HVQCCN, LCC32,.2SQ,20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE WITH VDD=5V
Data Input Mode SERIAL SERIAL
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G24 S-PQCC-N32
Length 13 mm 5 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 16 16
Number of Terminals 24 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP HVQCCN
Package Equivalence Code SOP24,.3,40 LCC32,.2SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1 mm 0.5 mm
Terminal Position DUAL QUAD
Width 6 mm 5 mm
fmax-Min 30 MHz 30 MHz
Base Number Matches 1 5
Part Package Code QFN
Pin Count 32
JESD-609 Code e4
Terminal Finish NICKEL PALLADIUM GOLD

Compare TC62D722CFG with alternatives

Compare TLC5941RHB with alternatives