TC59LM818DMB-33 vs K4C89183AF-GCF50 feature comparison

TC59LM818DMB-33 Toshiba America Electronic Components

Buy Now Datasheet

K4C89183AF-GCF50 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description TBGA, TBGA,
Pin Count 60 60
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.5 ns 0.6 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B60 R-PBGA-B60
JESD-609 Code e0 e0
Length 16.5 mm 15.5 mm
Memory Density 301989888 bit 301989888 bit
Memory IC Type DDR DRAM DDR1 DRAM
Memory Width 18 18
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Organization 16MX18 16MX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 9 mm 10 mm
Base Number Matches 1 1
Pbfree Code No

Compare TC59LM818DMB-33 with alternatives

Compare K4C89183AF-GCF50 with alternatives