TC58V64BFT vs HN62442BFA-10 feature comparison

TC58V64BFT Toshiba America Electronic Components

Buy Now Datasheet

HN62442BFA-10 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP RENESAS TECHNOLOGY CORP
Part Package Code TSOP2 SOIC
Package Description 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 SOP,
Pin Count 44 40
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G40 R-PDSO-G40
JESD-609 Code e0
Length 18.41 mm 26 mm
Memory Density 67108864 bit 2097152 bit
Memory IC Type EEPROM MASK ROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 8388608 words 131072 words
Number of Words Code 8000000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX8 128KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 3.05 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm 10.7 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 100 ns

Compare TC58V64BFT with alternatives

Compare HN62442BFA-10 with alternatives