TC58V64AFT
vs
AM30LV0064DK40F2F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
SPANSION INC
Part Package Code
TSOP2
TSOP2
Package Description
TSOP2, TSOP40/44,.36,32
SOP,
Pin Count
44
44
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.1.B.1
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
35 ns
35 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G40
R-PDSO-G40
Length
18.41 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
EEPROM
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Sectors/Size
1K
Number of Terminals
40
40
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
8MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
SOP
Package Equivalence Code
TSOP40/44,.36,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Page Size
512 words
Parallel/Serial
SERIAL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
Type
NAND TYPE
Width
10.16 mm
Base Number Matches
3
1
Rohs Code
Yes
Additional Feature
100K PROGRAM/ERASE CYCLES MIN; DATA RETENTION 10 YEARS
Data Retention Time-Min
10
JESD-609 Code
e3
Terminal Finish
TIN
Compare TC58V64AFT with alternatives
Compare AM30LV0064DK40F2F with alternatives