TC58V64AFT vs M5M27C202VP-15 feature comparison

TC58V64AFT Toshiba America Electronic Components

Buy Now Datasheet

M5M27C202VP-15 Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP MITSUBISHI ELECTRIC CORP
Part Package Code TSOP2 TSOP1
Package Description TSOP2, TSOP40/44,.36,32 TSOP1, TSSOP40,.56,20
Pin Count 44 40
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.1.B.1 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 35 ns 150 ns
Command User Interface YES
Data Polling NO
JESD-30 Code R-PDSO-G40 R-PDSO-G40
Length 18.41 mm 12.4 mm
Memory Density 67108864 bit 2097152 bit
Memory IC Type EEPROM OTP ROM
Memory Width 8 16
Number of Functions 1 1
Number of Sectors/Size 1K
Number of Terminals 40 40
Number of Words 8388608 words 131072 words
Number of Words Code 8000000 128000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX8 128KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP1
Package Equivalence Code TSOP40/44,.36,32 TSSOP40,.56,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Page Size 512 words
Parallel/Serial SERIAL PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 8K
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit NO
Type NAND TYPE
Width 10.16 mm 10 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature PAGE WRITE
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Terminal Finish TIN LEAD

Compare TC58V64AFT with alternatives

Compare M5M27C202VP-15 with alternatives