TC58256DC vs STI-FL/10A feature comparison

TC58256DC Toshiba America Electronic Components

Buy Now Datasheet

STI-FL/10A Simple Tech Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP SIMPLE TECH INC
Part Package Code MODULE
Package Description DIE,
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.1.B.1 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
JESD-30 Code R-XUUC-N22 X-XXMA-X68
Length 45 mm
Memory Density 268435456 bit 83886080 bit
Memory IC Type EEPROM FLASH CARD
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 22 68
Number of Words 33554432 words 10485760 words
Number of Words Code 32000000 10000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 55 °C
Operating Temperature-Min
Organization 32MX8 10MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style UNCASED CHIP MICROELECTRONIC ASSEMBLY
Parallel/Serial SERIAL PARALLEL
Programming Voltage 3 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.84 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Technology CMOS MOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD UNSPECIFIED
Terminal Pitch 2.54 mm
Terminal Position UPPER UNSPECIFIED
Width 37 mm
Base Number Matches 1 1
Alternate Memory Width 16
Output Characteristics 3-STATE
Type NOR TYPE

Compare TC58256DC with alternatives

Compare STI-FL/10A with alternatives