TC55V1664FT-15 vs PDM31532LA9SOTY feature comparison

TC55V1664FT-15 Toshiba America Electronic Components

Buy Now Datasheet

PDM31532LA9SOTY IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP IXYS CORP
Part Package Code TSOP2 SOJ
Package Description 0.400 INCH, 0.80 PITCH, PLASTIC, TSOP2-44 0.400 INCH, PLASTIC, SOJ-44
Pin Count 44 44
Reach Compliance Code unknown unknown
Access Time-Max 15 ns 9 ns
JESD-30 Code R-PDSO-G44 R-PDSO-J44
Length 18.41 mm 28.56 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type CACHE SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX16 64KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 3.76 mm
Supply Voltage-Max (Vsup) 3.6 V 3.465 V
Supply Voltage-Min (Vsup) 3 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code No
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code TSOP44,.46,32
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.002 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.15 mA
Technology CMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TC55V1664FT-15 with alternatives

Compare PDM31532LA9SOTY with alternatives