TC55V1664FT-15
vs
PDM41532SA15T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
IXYS CORP
Part Package Code
TSOP2
TSOP2
Package Description
0.400 INCH, 0.80 PITCH, PLASTIC, TSOP2-44
PLASTIC, TSOP2-44
Pin Count
44
44
Reach Compliance Code
unknown
unknown
Access Time-Max
15 ns
15 ns
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
Length
18.41 mm
18.41 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
CACHE SRAM
STANDARD SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX16
64KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TSOP2
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
No
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
I/O Type
COMMON
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
TSOP44,.46,32
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.26 mA
Technology
CMOS
Terminal Finish
TIN LEAD
Compare TC55V1664FT-15 with alternatives
Compare PDM41532SA15T with alternatives