TC55V16176FF-133 vs IS61VF204818A-7.5B3I feature comparison

TC55V16176FF-133 Toshiba America Electronic Components

Buy Now Datasheet

IS61VF204818A-7.5B3I Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP INTEGRATED SILICON SOLUTION INC
Part Package Code QFP BGA
Package Description LQFP, QFP100,.63X.87 13 X 15 MM, PLASTIC, BGA-165
Pin Count 100 165
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 4.2 ns 7.5 ns
Additional Feature PIPELINED ARCHITECTURE FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK) 133 MHz 117 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-G100 R-PBGA-B165
JESD-609 Code e0 e0
Length 20 mm 15 mm
Memory Density 18874368 bit 37748736 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 100 165
Number of Words 1048576 words 2097152 words
Number of Words Code 1000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1MX18 2MX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP TBGA
Package Equivalence Code QFP100,.63X.87 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE GRID ARRAY, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.2 mm
Standby Current-Max 0.01 A 0.145 A
Standby Voltage-Min 3.14 V 2.38 V
Supply Current-Max 0.38 mA 0.35 mA
Supply Voltage-Max (Vsup) 3.465 V 2.625 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 1 mm
Terminal Position QUAD BOTTOM
Width 14 mm 13 mm
Base Number Matches 1 1
Pbfree Code No

Compare TC55V16176FF-133 with alternatives

Compare IS61VF204818A-7.5B3I with alternatives